Part Details for L78L08ACU by STMicroelectronics
Overview of L78L08ACU by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L78L08ACU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, TO-243 | 529 |
|
$0.2380 / $0.5100 | Buy Now |
Part Details for L78L08ACU
L78L08ACU CAD Models
L78L08ACU Part Data Attributes
|
L78L08ACU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ACU
STMicroelectronics
8V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
Alternate Parts for L78L08ACU
This table gives cross-reference parts and alternative options found for L78L08ACU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ACU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08AMTF | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | L78L08ACU vs KA78L08AMTF |
KA78L08AM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | L78L08ACU vs KA78L08AM |
KA78L08AMTF | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | onsemi | L78L08ACU vs KA78L08AMTF |
UA78L08ACPKR | 8V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | L78L08ACU vs UA78L08ACPKR |
MC78L08ACHX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | L78L08ACU vs MC78L08ACHX |
L78L08ACUTR | Positive voltage regulators | STMicroelectronics | L78L08ACU vs L78L08ACUTR |
UA78L08ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L08ACU vs UA78L08ACPK |
UA78L08ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L08ACU vs UA78L08ACPKG3 |