Part Details for KA78L08AM by Fairchild Semiconductor Corporation
Overview of KA78L08AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA78L08AM
KA78L08AM CAD Models
KA78L08AM Part Data Attributes:
|
KA78L08AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L08AM
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for KA78L08AM
This table gives cross-reference parts and alternative options found for KA78L08AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L08AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08AMTF | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | onsemi | KA78L08AM vs KA78L08AMTF |
L78L08ACU | 8V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | KA78L08AM vs L78L08ACU |
MC78L08ACHX | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 4000-REEL | onsemi | KA78L08AM vs MC78L08ACHX |
KA78L08AMTF | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | KA78L08AM vs KA78L08AMTF |
UA78L08ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | KA78L08AM vs UA78L08ACPKG3 |
L78L08ACUTR | Positive voltage regulators | STMicroelectronics | KA78L08AM vs L78L08ACUTR |
UA78L08ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | KA78L08AM vs UA78L08ACPK |