Part Details for L78M05CDT by STMicroelectronics
Results Overview of L78M05CDT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M05CDT Information
L78M05CDT by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78M05CDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L78M05CDT
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: L78M05CDT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ | |
|
|
Bristol Electronics | 210 |
|
RFQ | ||
|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 168 |
|
$0.2970 / $0.9900 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 37 |
|
$1.2054 / $2.0090 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 12 |
|
$0.6576 / $0.8220 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.2500 / $0.3800 | Buy Now |
|
|
Greenchips | Date Code: N/A | 50 |
|
RFQ | |
|
|
Vyrian | Regulators | 4514 |
|
RFQ |
US Tariff Estimator: L78M05CDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L78M05CDT
L78M05CDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L78M05CDT Part Data Attributes
|
|
L78M05CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05CDT
STMicroelectronics
Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252 | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 0.1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.63 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.25 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 5% | |
| Width | 6.1 Mm |
Alternate Parts for L78M05CDT
This table gives cross-reference parts and alternative options found for L78M05CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA78M05QKTPRQ1 | Texas Instruments | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs UA78M05QKTPRQ1 |
| LM78M05CDTX | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 | L78M05CDT vs LM78M05CDTX |
| NJM78M05DL1A | Nisshinbo Micro Devices | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs NJM78M05DL1A |
| MC78M05ACDTR2 | Motorola Mobility LLC | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs MC78M05ACDTR2 |
| MC78M05CDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs MC78M05CDTR2 |
| KA78M05RTM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs KA78M05RTM |
| MC78M05CDT-TP-HF | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5V, PSSO2 | L78M05CDT vs MC78M05CDT-TP-HF |
| LM78M05CDT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5V, PSSO2 | L78M05CDT vs LM78M05CDT |
| MC78M05ACDT-1R2 | Motorola Mobility LLC | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSIP3 | L78M05CDT vs MC78M05ACDT-1R2 |
| MC78M05CDTX | onsemi | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 | L78M05CDT vs MC78M05CDTX |
L78M05CDT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L78M05CDT is 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, a minimum output capacitance of 2.2uF is recommended, and the input capacitor should be at least 1uF. Additionally, keep the input and output capacitors close to the regulator.
-
The dropout voltage of the L78M05CDT is typically around 2V, which means the input voltage should be at least 7V to ensure a stable 5V output.
-
The L78M05CDT is rated for operation up to 125°C, but the output current should be derated above 85°C to prevent overheating. Ensure good heat sinking and consider using a heat sink if operating in high-temperature environments.
-
Use a TVS (Transient Voltage Suppressor) diode or a zener diode in parallel with the input capacitor to protect the regulator from voltage surges and spikes.