Part Details for L78M20ABV by STMicroelectronics
Overview of L78M20ABV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78M20ABV
L78M20ABV CAD Models
L78M20ABV Part Data Attributes
|
L78M20ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M20ABV
STMicroelectronics
20V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20.8 V | |
Output Voltage1-Min | 19.2 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for L78M20ABV
This table gives cross-reference parts and alternative options found for L78M20ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M20ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M20BT | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | L78M20ABV vs MC78M20BT |
MC78M20BTG | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M20ABV vs MC78M20BTG |
M5F78M20 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | L78M20ABV vs M5F78M20 |
MC78M20BT | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M20ABV vs MC78M20BT |
LM78M20T | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M20ABV vs LM78M20T |
MC78M20CT | 20V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M20ABV vs MC78M20CT |
L78M20 | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | L78M20ABV vs L78M20 |