Part Details for L78M20CS by STMicroelectronics
Results Overview of L78M20CS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M20CS Information
L78M20CS by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: L78M20CS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L78M20CS Part Data Attributes
|
|
L78M20CS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M20CS
STMicroelectronics
Fixed Positive Standard Regulator, 20V, BIPolar, PSSO3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Sot-194, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 35 V | |
| Input Voltage-Min | 23 V | |
| JESD-30 Code | R-PSSO-G3 | |
| Length | 10.9 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 21 V | |
| Output Voltage1-Min | 19 V | |
| Output Voltage1-Nom | 20 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SMSIP3H,.67,90 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.2 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% | |
| Width | 7.6 Mm |