-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8978
|
Newark | Power Management Rohs Compliant: No |Stmicroelectronics L7905CV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.3090 / $0.3260 | Buy Now |
DISTI #
72K7191
|
Newark | Fixed Ldo Voltage Regulator, -35V To -10V, 1.4V Dropout, -5Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics L7905CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2115 |
|
$0.3090 / $0.5530 | Buy Now |
DISTI #
497-1472-5-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1525 In Stock |
|
$0.2704 / $0.7500 | Buy Now |
DISTI #
L7905CV
|
Avnet Americas | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7905CV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2000 |
|
$0.1737 / $0.1976 | Buy Now |
DISTI #
511-L7905CV
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.5A Negative RoHS: Compliant | 18272 |
|
$0.2470 / $0.4600 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 18172 |
|
$0.2900 / $0.4500 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 21554Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 12100Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2642Tube |
|
$0.2450 / $0.2850 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7905CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7905CV
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L7905CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7905CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905CT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | L7905CV vs MC7905CT |
KA7905A | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7905CV vs KA7905A |
MC7905CT_NL | Fixed Negative Standard Regulator, 5V, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7905CV vs MC7905CT_NL |
MC7905CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7905CV vs MC7905CT |
KA7905TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | L7905CV vs KA7905TU |
L7905CV-DG | Negative voltage regulators | STMicroelectronics | L7905CV vs L7905CV-DG |
KA7905ATU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7905CV vs KA7905ATU |
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7905CV vs KA7905 |
L7905CV1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L7905CV vs L7905CV1 |