Part Details for MC7905CT_NL by Fairchild Semiconductor Corporation
Overview of MC7905CT_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905CT_NL
MC7905CT_NL CAD Models
MC7905CT_NL Part Data Attributes
|
MC7905CT_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7905CT_NL
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, PSFM3, LEAD FREE, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7905CT_NL
This table gives cross-reference parts and alternative options found for MC7905CT_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CT_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905CT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905CT_NL vs MC7905CT |
KA7905A | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT_NL vs KA7905A |
MC7905CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT_NL vs MC7905CT |
KA7905TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7905CT_NL vs KA7905TU |
L7905CV-DG | Negative voltage regulators | STMicroelectronics | MC7905CT_NL vs L7905CV-DG |
KA7905ATU | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT_NL vs KA7905ATU |
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT_NL vs KA7905 |
L7905CV1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7905CT_NL vs L7905CV1 |
L7905CV | Negative voltage regulators | STMicroelectronics | MC7905CT_NL vs L7905CV |