Part Details for L79L12ACZ by STMicroelectronics
Overview of L79L12ACZ by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L79L12ACZ
L79L12ACZ CAD Models
L79L12ACZ Part Data Attributes
|
L79L12ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L12ACZ
STMicroelectronics
12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L79L12ACZ
This table gives cross-reference parts and alternative options found for L79L12ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L12ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACPXA | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L12ACZ vs MC79L12ACPXA |
LM79L12ACZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L12ACZ vs LM79L12ACZ |
MC79L12ACPRP | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L79L12ACZ vs MC79L12ACPRP |
MC79L12ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L79L12ACZ vs MC79L12ACLPE3 |
MC79L12ACPRA | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L12ACZ vs MC79L12ACPRA |
MC79L12ACLPM | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 | Texas Instruments | L79L12ACZ vs MC79L12ACLPM |
MC79L12ACP | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | L79L12ACZ vs MC79L12ACP |
MC79L12ACLPRE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L79L12ACZ vs MC79L12ACLPRE3 |
MC79L12ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L79L12ACZ vs MC79L12ACLP |
MC79L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L12ACZ vs MC79L12ACPRAG |