Memory
L7C164CM25
LOGIC Devices Inc
Description: Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22

Overview of L7C164CM25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for L7C164CM25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C164CM25 by LOGIC Devices Inc

L7C164CM25
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP22,.3
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.178 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L7C164CM25
    LOGIC Devices Inc
    Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
    VS

Alternate Parts for L7C164CM25

This table gives cross-reference parts and alternative options found for L7C164CM25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C164CM25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8969202YA Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, Pyramid Semiconductor Corporation L7C164CM25 vs 5962-8969202YA
5962-8969202YC Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components L7C164CM25 vs 5962-8969202YC
5962-8969202YX Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 Micron Technology Inc L7C164CM25 vs 5962-8969202YX
HM1-65788H-5 Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 Matra MHS L7C164CM25 vs HM1-65788H-5
5962-8969201XX Standard SRAM, 16KX4, 25ns, CMOS, Pyramid Semiconductor Corporation L7C164CM25 vs 5962-8969201XX
CY7C164A-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Cypress Semiconductor L7C164CM25 vs CY7C164A-25PC
MT5C6404C-25/XT Standard SRAM Micross Components L7C164CM25 vs MT5C6404C-25/XT
P4C188-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation L7C164CM25 vs P4C188-25PC
5962-8969201YX Standard SRAM, 16KX4, 25ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation L7C164CM25 vs 5962-8969201YX
5962-8969202XA Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, DIP-22 Micross Components L7C164CM25 vs 5962-8969202XA
Part Number Description Manufacturer Compare
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS L7C164CM25 vs HM1-65788K-6:D
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc L7C164CM25 vs IDT7188S30P
HM365788K-9:D Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 Atmel Corporation L7C164CM25 vs HM365788K-9:D
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components L7C164CM25 vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc L7C164CM25 vs 7188L25DB
IDT7188L55DBG Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc L7C164CM25 vs IDT7188L55DBG
MT5C6404C-20/IT Standard SRAM Micross Components L7C164CM25 vs MT5C6404C-20/IT
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation L7C164CM25 vs P4C188-20DMB
QS8888-20D Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, Quality Semiconductor Inc L7C164CM25 vs QS8888-20D
MT5C6404C-25L/883C Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components L7C164CM25 vs MT5C6404C-25L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C164CM25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C164CM25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C164CM25 would you like to use for your alert(s)?
  • Please alert me when L7C164CM25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C164CM25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C164CM25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C164CM25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C164CM25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C164CM25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: