Memory
L8C201KME20
LOGIC Devices Inc
Description: FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of L8C201KME20 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for L8C201KME20 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L8C201KME20 by LOGIC Devices Inc

L8C201KME20
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Cycle Time
30 ns
JESD-30 Code
R-CQCC-N32
Length
14 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. L8C201KME20
    LOGIC Devices Inc
    FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for L8C201KME20

This table gives cross-reference parts and alternative options found for L8C201KME20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C201KME20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L8C201KM20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc L8C201KME20 vs L8C201KM20
L8C201KC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc L8C201KME20 vs L8C201KC20
CY7C421-20LMB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor L8C201KME20 vs CY7C421-20LMB
QS7201-20LB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc L8C201KME20 vs QS7201-20LB
CY7C421-20LC FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor L8C201KME20 vs CY7C421-20LC
Part Number Description Manufacturer Compare
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp L8C201KME20 vs LH5496HU20
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc L8C201KME20 vs QS7201-20P
KM75C101AP-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor L8C201KME20 vs KM75C101AP-20
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor L8C201KME20 vs CY7C421-20DC
CY7C421-20JI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor L8C201KME20 vs CY7C421-20JI
CY7C421-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor L8C201KME20 vs CY7C421-20PC
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor L8C201KME20 vs KM75C01AJ-20
QS7201-20LB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc L8C201KME20 vs QS7201-20LB
SN74ACT7201LA20NP 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 Texas Instruments L8C201KME20 vs SN74ACT7201LA20NP
L8C201CC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc L8C201KME20 vs L8C201CC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L8C201KME20 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L8C201KME20 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L8C201KME20 would you like to use for your alert(s)?
  • Please alert me when L8C201KME20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L8C201KME20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L8C201KME20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L8C201KME20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L8C201KME20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L8C201KME20 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: