| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| E-L9338MD/TR | STMicroelectronics | $2.1423 | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20 | L9337MD vs E-L9338MD/TR |
| L93PI | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20 | L9337MD vs L93PI |
| L9337MDTR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO20 | L9337MD vs L9337MDTR |
Part Details for L9337MD by STMicroelectronics
Results Overview of L9337MD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9337MD Information
L9337MD by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: L9337MD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L9337MD Part Data Attributes
|
|
L9337MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9337MD
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 3 Driver, 0.7A, BCDMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Thermal | |
| Driver Number of Bits | 3 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 32 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 4.5 µS | |
| Turn-on Time | 3.5 µS | |
| Width | 7.5 Mm |
Alternate Parts for L9337MD
This table gives cross-reference parts and alternative options found for L9337MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9337MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.