| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| E-L9338MD | STMicroelectronics | $2.2566 | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20 | L93PI vs E-L9338MD |
| L9338DTR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.7A, BCD, PDSO20 | L93PI vs L9338DTR |
Part Details for L93PI by STMicroelectronics
Results Overview of L93PI by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L93PI Information
L93PI by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L93PI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.7 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20 | 8 |
|
$1.1730 / $1.2750 | Buy Now |
|
|
Ameya Holding Limited | L93PI Series 700 mA 40 V 1.7 Ohm SMT Quad Low Side Driver - SOIC-20 | 11440 |
|
RFQ | |
|
|
Chip Stock | L93PI Series 700 mA 40 V 1.7 Ohm SMT Quad Low Side Driver - SOIC-20 | 805 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20 | 12984 |
|
RFQ |
US Tariff Estimator: L93PI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L93PI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L93PI Part Data Attributes
|
|
L93PI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L93PI
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | So-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal | |
| Driver Number of Bits | 4 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.3 A | |
| Output Peak Current Limit-Nom | 0.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 4.5 µS | |
| Turn-on Time | 3.5 µS | |
| Width | 7.5 Mm |
Alternate Parts for L93PI
This table gives cross-reference parts and alternative options found for L93PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L93PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L93PI Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the L93PI is -40°C to 125°C.
-
The L93PI can be configured for I2C or SPI communication by setting the appropriate pins (e.g. SCL/SDA for I2C or SCK/MOSI/MISO for SPI) and using the corresponding protocol-specific commands.
-
The maximum clock frequency supported by the L93PI is 10 MHz for I2C and 20 MHz for SPI.
-
The L93PI provides error detection and correction mechanisms, such as checksums and error flags. Engineers should implement error handling routines to detect and recover from errors, and consult the datasheet for specific guidance.
-
No, the L93PI is designed to operate at 3.3V or 1.8V, and using a 5V power supply may damage the device.