-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9616 by STMicroelectronics is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7283
|
Newark | Can Transceiver, 1Mbaud, 5.5V, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbaud, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 913 |
|
$0.6920 / $1.3500 | Buy Now |
|
DISTI #
497-19607-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube |
1977 Tube |
|
$0.7168 / $1.4900 | Buy Now |
|
DISTI #
L9616
|
Avnet Americas | CAN Transceiver, 1 TX, 2 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Rail/Tube (Alt: L9616) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.6056 / $0.6439 | Buy Now |
|
DISTI #
511-L9616
|
Mouser Electronics | CAN Interface IC Hi-Spd Can Bus Trans RoHS: Compliant | 3018 |
|
$0.7130 / $1.4800 | Buy Now |
|
DISTI #
511-L9616
|
Mouser Electronics | CAN Interface IC Hi-Spd Can Bus Trans RoHS: Compliant | 3009 |
|
$0.7130 / $1.4800 | Buy Now |
|
DISTI #
V36:1790_06552384
|
Arrow Electronics | CAN 1MBd Shutdown 5V 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks Date Code: 2318 | Americas - 73965 |
|
$0.6041 | Buy Now |
|
DISTI #
E02:0323_00208527
|
Arrow Electronics | CAN 1MBd Shutdown 5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2411 | Europe - 38 |
|
$0.7336 / $1.5251 | Buy Now |
|
|
STMicroelectronics | Automotive High Speed Can Bus Transceiver COO: Singapore RoHS: Compliant Min Qty: 1 | 3009 |
|
$0.7900 / $1.4800 | Buy Now |
|
|
Future Electronics | 4.5 - 5.5 V Half Duplex Automotive CANbus Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.6950 | Buy Now |
|
DISTI #
81009438
|
Verical | CAN 1MBd Shutdown 5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2318 | Americas - 73900 |
|
$0.6041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
L9616
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9616
STMicroelectronics
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 18 Weeks | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Interface Circuit | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
This table gives cross-reference parts and alternative options found for L9616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD265DR | Texas Instruments | $0.9198 | Interface Circuit, 1-Trnsvr, PDSO8 | L9616 vs SN65HVD265DR |
| SN65HVD267DR | Texas Instruments | $1.3129 | Interface Circuit, 1-Trnsvr, PDSO8 | L9616 vs SN65HVD267DR |
| SN65HVD267D | Texas Instruments | $1.4265 | Interface Circuit, 1-Trnsvr, PDSO8 | L9616 vs SN65HVD267D |
| L9616D | STMicroelectronics | Check for Price | Interface Circuit, PDSO8 | L9616 vs L9616D |
| ISO1050LDWR | Texas Instruments | Check for Price | Interface Circuit, PDSO16 | L9616 vs ISO1050LDWR |
A good PCB layout for the L9616 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI.
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a 10nF capacitor between the VCC and GND pins to filter out noise.
The L9616 can handle input voltages up to 40V, but it's recommended to keep the input voltage below 30V to ensure reliable operation.
The L9616 is rated for operation up to 150°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or thermal management system to keep the IC within its operating temperature range.
To troubleshoot issues with the L9616, check the input voltage, output voltage, and current consumption. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values match the recommended design.