Part Details for L99VR035PTR by STMicroelectronics
Results Overview of L99VR035PTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L99VR035PTR Information
L99VR035PTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L99VR035PTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AM3038
|
Newark | Ldo, Fixed, 5V, 0.3A, Pwsso-Ep-12, |Stmicroelectronics L99VR035PTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.7100 / $1.2600 | Buy Now |
|
DISTI #
46AM3038RL
|
Newark | Ldo, Fixed, 5V, 0.3A, Pwsso-Ep-12, |Stmicroelectronics L99VR035PTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 100 |
|
$0.7100 / $0.8140 | Buy Now |
|
DISTI #
497-L99VR035PTRDKR-ND
|
DigiKey | AUTOMOTIVE LOW DROPOUT LINEAR VO Min Qty: 1 Container: Digi-Reel |
2475 Digi-Reel® |
|
$0.5242 / $1.0500 | Buy Now |
|
DISTI #
497-L99VR035PTRCT-ND
|
DigiKey | AUTOMOTIVE LOW DROPOUT LINEAR VO Min Qty: 1 Container: Cut Tape |
2475 Cut Tape |
|
$0.5242 / $1.0500 | Buy Now |
|
DISTI #
497-L99VR035PTR-ND
|
DigiKey | AUTOMOTIVE LOW DROPOUT LINEAR VO Min Qty: 2500 Container: Tape & Reel |
2475 Tape & Reel |
|
$0.4703 / $0.4992 | Buy Now |
|
DISTI #
511-L99VR035PTR
|
Mouser Electronics | LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability RoHS: Compliant | 1416 |
|
$0.4870 / $1.0500 | Buy Now |
|
|
STMicroelectronics | Automotive low dropout linear voltage regulator having 300 mA of current capability COO: Singapore Min Qty: 1 | 1416 |
|
$0.5400 / $1.0500 | Buy Now |
US Tariff Estimator: L99VR035PTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L99VR035PTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L99VR035PTR Part Data Attributes
|
|
L99VR035PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99VR035PTR
STMicroelectronics
Fixed Positive LDO Regulator, 5V, 1V Dropout, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.55 V | |
| Input Voltage Absolute-Max | 28 V | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G12 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.01% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 175 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP12,.25,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |