Part Details for LA-401VF by ROHM Semiconductor
Overview of LA-401VF by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA-401VF
LA-401VF CAD Models
LA-401VF Part Data Attributes
|
LA-401VF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401VF
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LA-401VF
This table gives cross-reference parts and alternative options found for LA-401VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-401VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-5301AR | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, | Lite-On Semiconductor Corporation | LA-401VF vs LTS-5301AR |
LTS-546AR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm, | Lite-On Semiconductor Corporation | LA-401VF vs LTS-546AR |
HDSP-5301 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10 | Hewlett Packard Co | LA-401VF vs HDSP-5301 |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | Quality Technologies Corp | LA-401VF vs MAN6760 |
NAR163 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 15.24mm, 12.50 X 19 MM, LEAD FREE PACKAGE-10 | Stanley Electric Co | LA-401VF vs NAR163 |
LA-501VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | ROHM Semiconductor | LA-401VF vs LA-501VF |
LTS-6760R | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Lite-On Semiconductor Corporation | LA-401VF vs LTS-6760R |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | LA-401VF vs MAN6760 |