Part Details for LAA110L by IXYS Corporation
Overview of LAA110L by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA110L
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole RoHS: Compliant | 0 |
|
$2.8600 / $5.1200 | Order Now |
DISTI #
LAA110L
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.6800 / $3.2200 | Buy Now |
DISTI #
LAA110L
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, 35Ω, THT Min Qty: 1 | 0 |
|
$3.7600 / $7.1600 | RFQ |
|
Chip1Cloud | Dual Pole OptoMOS Relays | SSR RELAY SPST-NO 120MA 0-350V | 2500 |
|
RFQ | |
|
Perfect Parts Corporation | 106 |
|
RFQ |
Part Details for LAA110L
LAA110L CAD Models
LAA110L Part Data Attributes:
|
LAA110L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA110L
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |