Part Details for LAA110S by IXYS Corporation
Overview of LAA110S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LAA110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA110S
|
Mouser Electronics | Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP RoHS: Compliant | 4142 |
|
$2.6300 / $4.3100 | Buy Now |
DISTI #
LAA110S
|
TTI | Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$2.6200 / $3.6000 | Buy Now |
DISTI #
LAA110S
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, OptoMOS Min Qty: 1 | 238 |
|
$4.9100 / $7.2900 | Buy Now |
Part Details for LAA110S
LAA110S CAD Models
LAA110S Part Data Attributes
|
LAA110S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA110S
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA110S
This table gives cross-reference parts and alternative options found for LAA110S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA110S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA110S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | LAA110S vs LAA110S |
LAA110STR | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-8 | IXYS Corporation | LAA110S vs LAA110STR |