| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LAT676-R2 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Amber, Colorless Clear, 2.4mm | LAM776-R2 vs LAT676-R2 |
Part Details for LAM776-R2 by OSRAM GmbH
Results Overview of LAM776-R2 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAM776-R2 Information
LAM776-R2 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LAM776-R2 by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LAM776-R2 Part Data Attributes
|
|
LAM776-R2
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAM776-R2
OSRAM GmbH
Single Color LED, Amber, Colorless Clear, 1.5mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Amber | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e0 | |
| Lens Type | Colorless Clear | |
| Luminous Intensity-Nom | 160.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.2 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 622 Nm | |
| Reverse Voltage-Max | 3 V | |
| Shape | Rectangular | |
| Size | 1.5 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 4.5 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for LAM776-R2
This table gives cross-reference parts and alternative options found for LAM776-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAM776-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.