Part Details for LAN7800/V9X by Microchip Technology Inc
Overview of LAN7800/V9X by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN7800/V9X
LAN7800/V9X CAD Models
LAN7800/V9X Part Data Attributes:
|
LAN7800/V9X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7800/V9X
Microchip Technology Inc
USB Bus Controller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO HAS IEEE 802.3AB; IEEE 802.3AZ DRIVE INTERFACE STANDARDS | |
Clock Frequency-Max | 25 MHz | |
Drive Interface Standard | IEEE 802.3; IEEE 802.3U | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for LAN7800/V9X
This table gives cross-reference parts and alternative options found for LAN7800/V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7800/V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7800/Y9X | USB Bus Controller | Microchip Technology Inc | LAN7800/V9X vs LAN7800/Y9X |
LAN7800T/Y9X | USB Bus Controller | Microchip Technology Inc | LAN7800/V9X vs LAN7800T/Y9X |
LAN7800-I/Y9X | USB Bus Controller | Microchip Technology Inc | LAN7800/V9X vs LAN7800-I/Y9X |
LAN7800-I/V9X | USB Bus Controller, CMOS | Microchip Technology Inc | LAN7800/V9X vs LAN7800-I/V9X |