There are no models available for this part yet.
Overview of LB-6940 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-940ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 40 Positions , 2.00mm (0.079in) Pitch. | |
69694-004LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Black, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
10106269-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4ACP 36S |
CAD Models for LB-6940 by ROHM Semiconductor
Part Data Attributes for LB-6940 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
2
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for LB-6940
This table gives cross-reference parts and alternative options found for LB-6940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-6940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKG263P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6940 vs NKG263P |
NKA263 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6940 vs NKA263 |
NKG261P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6940 vs NKG261P |