Part Details for NKG263P by Stanley Electric Co
Overview of NKG263P by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NKG263P
NKG263P CAD Models
NKG263P Part Data Attributes
|
NKG263P
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NKG263P
Stanley Electric Co
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 25.20 X 19 MM, LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 15.24 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for NKG263P
This table gives cross-reference parts and alternative options found for NKG263P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKG263P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKA263 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | NKG263P vs NKA263 |
NKG261P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | NKG263P vs NKG261P |
LB-6940 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | ROHM Semiconductor | NKG263P vs LB-6940 |