Part Details for LB1020AF by STMicroelectronics
Results Overview of LB1020AF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB1020AF Information
LB1020AF by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: LB1020AF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LB1020AF Part Data Attributes
|
|
LB1020AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LB1020AF
STMicroelectronics
Telecom IC, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T24 | |
| Neg Supply Voltage-Nom | -6 V | |
| Number of Terminals | 24 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Nom | 6 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |