Part Details for LB1663M by onsemi
Results Overview of LB1663M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB1663M Information
LB1663M by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LB1663M by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LB1663M Part Data Attributes
|
|
LB1663M
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1663M
onsemi
1.5A, BIPolar, PDSO24
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 12.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP24,.3,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Supply Current-Max (Isup) | 50 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 6.4 V | |
| Supply Voltage-Nom (Vsup) | 6.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 5.4 Mm |