-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7481
|
Newark | Mosfet Relay, Spst, 0.12A, 350V, Smd-8 Rohs Compliant: Yes |Littelfuse LBA110S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$3.1000 / $5.3100 | Buy Now |
DISTI #
25AJ6802
|
Newark | Dual 1-Form-A And 1-Form-B Optomos Smd/Tube Rohs Compliant: Yes |Littelfuse LBA110S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7500 | Buy Now |
DISTI #
LBA110S-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-350V Min Qty: 1 Lead time: 27 Weeks Container: Tube |
2565 In Stock |
|
$3.0405 / $5.2100 | Buy Now |
|
Future Electronics | LBA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7600 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBA110S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA110S
Littelfuse Inc
Transistor Output SSR, 2-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES |