Part Details for LBA716 by IXYS Corporation
Overview of LBA716 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LBA716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LBA716
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay RoHS: Compliant | 197 |
|
$4.7500 / $8.1600 | Buy Now |
DISTI #
LBA716
|
TTI | Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 750 In Stock |
|
$4.7000 / $6.3200 | Buy Now |
DISTI #
LBA716
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 1000mA Min Qty: 1 | 42 |
|
$5.9000 / $11.2600 | Buy Now |
Part Details for LBA716
LBA716 CAD Models
LBA716 Part Data Attributes
|
LBA716
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA716
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.064 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA716
This table gives cross-reference parts and alternative options found for LBA716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA716 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | LBA716 vs LBA716 |
LBA716STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA716 vs LBA716STR |
LBA716S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA716 vs LBA716S |