Part Details for LC05-6.TE by Semtech Corporation
Overview of LC05-6.TE by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC05-6.TE
LC05-6.TE CAD Models
LC05-6.TE Part Data Attributes
|
LC05-6.TE
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LC05-6.TE
Semtech Corporation
Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LC05-6.TE
This table gives cross-reference parts and alternative options found for LC05-6.TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC05-6.TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC05-6 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LC05-6.TE vs LC05-6 |
LC05-6.TBT | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AC, ROHS COMPLIANT, SOP-16 | Semtech Corporation | LC05-6.TE vs LC05-6.TBT |