Part Details for LC0805M103MANAT by Spectrum Control
Results Overview of LC0805M103MANAT by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC0805M103MANAT Information
LC0805M103MANAT by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LC0805M103MANAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 12190 |
|
RFQ | ||
|
|
Quest Components | 1 FUNCTIONS, 25 V, 0.1 A, DATA LINE FILTER | 9752 |
|
$0.7950 / $2.1200 | Buy Now |
US Tariff Estimator: LC0805M103MANAT by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LC0805M103MANAT
LC0805M103MANAT Part Data Attributes
|
|
LC0805M103MANAT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
LC0805M103MANAT
Spectrum Control
Data Line Filter, 1 Function(s), 25V, 0.1A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Eia Std Package Size 0805, 4 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Cut Off Frequency 10 Mhz | |
| Filter Type | Data Line Filter | |
| Height | 0.8 Mm | |
| Insulation Resistance-Min | 10 MΩ | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.1 A | |
| Rated Voltage | 25 V | |
| Width | 1.25 Mm |