-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8158
|
Newark | Pushbutton Switch, right Angle, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |E-Switch LC1258OANP Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $0.8610 | Buy Now |
DISTI #
EG5887-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.3A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2697 In Stock |
|
$0.6349 / $1.0200 | Buy Now |
DISTI #
612-LC1258OANP
|
Mouser Electronics | Pushbutton Switches NON-SHORT (MOM) PC RoHS: Compliant | 1123 |
|
$0.6320 / $0.9800 | Buy Now |
DISTI #
74828507
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC1258OANP RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | Pushbutton Switch SPDT Standard Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6200 / $0.6750 | Buy Now |
|
Future Electronics | Pushbutton Switch SPDT Standard Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6200 / $0.6750 | Buy Now |
DISTI #
LC1258OANP
|
TME | Switch: push-button, Pos: 2, SPDT, 0.3A/30VDC, Rcont max: 20mΩ, THT Min Qty: 1600 | 0 |
|
$0.6490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC1258OANP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC1258OANP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 90 deg | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LC1258OANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC1258OANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC2258OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OANP vs LC2258OANP |
LC2255OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OANP vs LC2255OANP |
LC2262OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OANP vs LC2262OASP |
LC2256OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OANP vs LC2256OANP |
LC2254OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OANP vs LC2254OASP |