Part Details for LC2262OASP by E-Switch Inc
Overview of LC2262OASP by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2262OASP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8179
|
Newark | Pushbutton Switch, right Angle, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |E-Switch LC2262OASP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9380 | Buy Now |
DISTI #
LC2262OASP-ND
|
DigiKey | SWITCH PUSH DPDT 0.3A 30V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7335 | Buy Now |
DISTI #
612-LC2262OASP
|
Mouser Electronics | Pushbutton Switches 300mA/30VDC PC-Pin Momentary Shorting RoHS: Compliant | 0 |
|
$0.6490 / $0.9900 | Order Now |
DISTI #
74828522
|
RS | Pushbutton Switch, DPDT, ON-(ON), 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2262OASP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5190 | Buy Now |
Part Details for LC2262OASP
LC2262OASP CAD Models
LC2262OASP Part Data Attributes:
|
LC2262OASP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2262OASP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 90 deg | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for LC2262OASP
This table gives cross-reference parts and alternative options found for LC2262OASP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2262OASP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC1257OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2262OASP vs LC1257OASP |
LC2258OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2262OASP vs LC2258OASP |
LC2258OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2262OASP vs LC2258OANP |
LC1258OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2262OASP vs LC1258OANP |
LC2256OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2262OASP vs LC2256OANP |