Part Details for LC14TR by Microsemi Corporation
Overview of LC14TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC14TR
LC14TR CAD Models
LC14TR Part Data Attributes
|
LC14TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LC14TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.1 V | |
Breakdown Voltage-Min | 15.6 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC14TR
This table gives cross-reference parts and alternative options found for LC14TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC14TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5639 | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | Semicon Components Inc | LC14TR vs 1N5639 |
MXLC14E3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MXLC14E3 |
MQLC15 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MQLC15 |
MSPLC15TR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MSPLC15TR |
MXLC15TR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MXLC15TR |
MXLC14 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MXLC14 |
1N5639 | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Semitronics Corp | LC14TR vs 1N5639 |
MQLC14E3TR | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs MQLC14E3TR |
LC14 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | LC14TR vs LC14 |
LC14 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | LC14TR vs LC14 |