Part Details for LC87F5M64A by onsemi
Overview of LC87F5M64A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC87F5M64A
LC87F5M64A CAD Models
LC87F5M64A Part Data Attributes
|
LC87F5M64A
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F5M64A
onsemi
8-BIT, FLASH, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QIP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 14 X 14 MM, LEAD FREE, QIP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 2.5V MINIMUM SUPPLY AT 8 MHZ AND 2.2V MINIMUM SUPPLY AT 2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87F5M64A
This table gives cross-reference parts and alternative options found for LC87F5M64A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F5M64A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC87F5M64A | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, QIP-64 | SANYO Semiconductor Co Ltd | LC87F5M64A vs LC87F5M64A |