Part Details for LCA110LSTR by IXYS Corporation
Overview of LCA110LSTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110LSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4396
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Ixys Semiconductor LCA110LSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-LCA110LSTR
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA RoHS: Compliant | 825 |
|
$1.2300 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant |
100 In Stock |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
LCA110LSTR
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.1100 / $1.1800 | Buy Now |
DISTI #
LCA110LSTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1000 | 0 |
|
$1.5700 | RFQ |
Part Details for LCA110LSTR
LCA110LSTR CAD Models
LCA110LSTR Part Data Attributes:
|
LCA110LSTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA110LSTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT, 6PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT, 6PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |