LCA210LS
Description: Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8

Overview of LCA210LS by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LCA210LS by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 849-LCA210LS
Mouser Electronics Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay RoHS: Compliant 0
  • 1 $4.6300
  • 10 $4.3400
  • 50 $3.1700
  • 100 $2.8800
  • 500 $2.7900
  • 1,000 $2.7100
  • 2,500 $2.6600
$2.6600 / $4.6300 Order Now
DISTI # LCA210LS
TTI Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay Min Qty: 100 Package Multiple: 100 Container: Tube Americas - 0
  • 100 $2.8500
  • 200 $2.8000
  • 500 $2.7400
  • 1,000 $2.6800
  • 2,500 $2.6300
$2.6300 / $2.8500 Buy Now
DISTI # LCA210LS
TME Relay: solid state, SPDT, Icntrl max: 100mA, 85mA, max.350VAC, 35Ω Min Qty: 1 0
  • 1 $6.6800
  • 50 $4.3700
  • 100 $3.5000
$3.5000 / $6.6800 RFQ

CAD Models for LCA210LS by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCA210LS by IXYS Corporation

LCA210LS
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
SURFACE MOUNT PACKAGE-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
DUAL, SIMULTANEOUS OPERATION
Forward Current-Max
0.1 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.085 A
On-state Resistance-Max
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LCA210LS
    IXYS Corporation
    Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8
    VS

Related Parts for LCA210LS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCA210LS by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCA210LS by IXYS Corporation

Select Manufacturer
Which Manufacturer of LCA210LS would you like to use for your alert(s)?
  • Please alert me when LCA210LS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCA210LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCA210LS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCA210LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCA210LS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCA210LS by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: