Part Details for LCC1200-28U-9P by Artesyn Embedded Technologies
Results Overview of LCC1200-28U-9P by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCC1200-28U-9P Information
LCC1200-28U-9P by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCC1200-28U-9P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK4917
|
Newark | Power Supply, Ac-Dc, 28V, 42.9A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.2Kw, Output Voltage - Output 1:28V, Output Current - Output 1:42.9A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Artesyn Embedded Technologies LCC1200-28U-9P RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.0900 / $537.2000 | Buy Now |
|
DISTI #
000000000006358217
|
Sager | Switching Power Supplies 90-264VAC, 28Va.1200W, Conduction Cool, O/P Term Block Min Qty: 1 | 43 |
|
$409.5800 / $455.2900 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 1638 |
|
RFQ |
Part Details for LCC1200-28U-9P
LCC1200-28U-9P CAD Models
LCC1200-28U-9P Part Data Attributes
|
|
LCC1200-28U-9P
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCC1200-28U-9P
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa, Iec, Cb, Ccc, Ce, Ukca | |
| Efficiency (Main Output) | 93.5% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 180 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 278.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 42.9 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | 24 V | |
| Output Voltage-Nom | 28 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Voltage; Output Over Current; Thermal | |
| Screening Level | Iec 62368-1 | |
| Seated Height-Max | 41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 1200 W | |
| Trim/Adjustable Output | Yes | |
| Width | 115 Mm |
Alternate Parts for LCC1200-28U-9P
This table gives cross-reference parts and alternative options found for LCC1200-28U-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC1200-28U-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LCC1200-28U-9P | Advanced Energy Industries Inc | Check for Price | AC-DC Regulated Power Supply Module, | LCC1200-28U-9P vs LCC1200-28U-9P |
| LCC1200-28U-4P | Advanced Energy Industries Inc | Check for Price | AC-DC Regulated Power Supply Module, | LCC1200-28U-9P vs LCC1200-28U-4P |
LCC1200-28U-9P Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LCC1200-28U-9P is -40°C to 85°C, with a derating of 2.5% per °C above 70°C.
-
Yes, the LCC1200-28U-9P can be used in a redundant configuration, with features such as hot-swap capability and parallel operation to ensure high availability and reliability.
-
The maximum input voltage range for the LCC1200-28U-9P is 90-264VAC, with a frequency range of 47-63Hz.
-
Yes, the LCC1200-28U-9P has built-in overvoltage protection, which protects the power supply from damage due to high input voltages.
-
Yes, the LCC1200-28U-9P is designed to meet the requirements of telecom applications, with features such as NEBS Level 3 compliance and a wide operating temperature range.