Parametric results for: LCC1200-28U-9P under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: lcc120028u9p
Select parts from the table below to compare.
Compare
Compare
LCC1200-28U-9P
Artesyn Embedded Technologies
$471.9847 Yes Transferred 180 V 28 V 264 V 90 V 24 V 30 V 42.9 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93.5 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL HYBRID 1.2 kW R-XXMA-X UL, CSA, IEC, CB, CCC, CE, UKCA 85 °C -40 °C IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 278.8 mm 41 mm XMA, Unknown EAR99
LCC1200-28U-9P24
Artesyn Embedded Technologies
$471.9847 Yes Transferred 180 V 24 V 264 V 90 V 24 V 24 V 50 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL HYBRID 1.2 kW R-XXMA-X UL, CSA, IEC, CB, CCC, CE, UKCA 85 °C -40 °C IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 278.8 mm 41 mm XMA, Unknown EAR99
LCC1200-28U-9P24
Advanced Energy Industries Inc
Check for Price Yes Active 115 V 24 V 264 V 90 V 50 A 2 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT 0.084 Vrms HYBRID 1.2 kW R-XXMA-X CB, CCC, CE, CSA, DEMKO, IEC, UKCA 50 °C -40 °C IEC/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 278.8 mm 5 mm Unknown EAR99
LCC1200-28U-9P
Advanced Energy Industries Inc
Check for Price Yes Active 115 V 28 V 264 V 90 V 24 V 30 V 42.9 A 2 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT 0.098 Vrms HYBRID 1.2 kW R-XXMA-X CB, CCC, CE, CSA, DEMKO, IEC, UKCA 50 °C -40 °C IEC/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 278.8 mm 5 mm Unknown EAR99