Part Details for LCCA30733/OR-FT1 by L-com Inc
Results Overview of LCCA30733/OR-FT1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCCA30733/OR-FT1 Information
LCCA30733/OR-FT1 by L-com Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCCA30733/OR-FT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0626
|
Newark | 1.0/2.3 M To 1.0/2.3 M Using Orange Belden 4855R, |L-Com LCCA30733/OR-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6800 / $53.5700 | Buy Now |
|
DISTI #
5073-LCCA30733/OR-FT1-ND
|
DigiKey | COAX CBL 1.0/2.3 TO 1.0/2.3 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.5800 | Buy Now |
|
DISTI #
17-LCCA30733/OR-FT1
|
Mouser Electronics | RF Cable Assemblies 1.0/2.3 M to 1.0/2.3 M Using Orange Belden 4855R, | 0 |
|
$40.7100 / $53.5400 | Order Now |
|
DISTI #
74000230
|
RS | 1.0/2.3 M TO 1.0/2.3 M USING ORANGE BELDEN 4855R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7500 / $44.5900 | RFQ |
|
|
Onlinecomponents.com | 1.0/2.3 M to 1.0/2.3 M Using Orange Belden 4855R, COO: Mexico RoHS: Compliant | 0 |
|
$38.6500 / $50.7400 | Buy Now |
|
DISTI #
LCCA30733/OR-FT1
|
L-com US | L-com's LCCA30733/OR-FT1 is a 75 Ohm 12G SDI 1.0/2.3 male to 1.0/2.3 male cable assembly using 4855R-OR coax, 1 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com 1.0/2.3 to 1.0/2.3 cable assembly has a male to male gender configuration with 75 Ohm flexible 4855R-OR series coax and operates to 12 GHz. The shielding of this 1.0/2.3 cable is comprised of aluminum polyester. This LCCA30733/OR-FT1 offers 4K and Ultra-HD quality signals with data transfer rates of 12 Gb/s for high resolution uncompressed video signal transmission. These 12G SDI products meet SMPTE Standard 2082-1 and are backwards compatible with 2081-1. Custom versions of this 1.0/2.3 male to 1.0/2.3 male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30733/OR-FT1 L-com 75 Ohm 12G SDI 1.0/2.3 Male to 1.0/2.3 Male Cable Assembly using 4855R-OR Coax, 1 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 14 |
|
$35.2300 / $44.5900 | Buy Now |