Part Details for LCCA30798/BK-FT6 by L-com Inc
Results Overview of LCCA30798/BK-FT6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCCA30798/BK-FT6 Information
LCCA30798/BK-FT6 by L-com Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCCA30798/BK-FT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK0705
|
Newark | Bnc M To Hd Bnc M Using Black Belden 1694A, 6 Feet |L-Com LCCA30798/BK-FT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $52.1200 | Buy Now |
|
DISTI #
5073-LCCA30798/BK-FT6-ND
|
DigiKey | COAX CBL BNC TO HD-BNC 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.2600 | Buy Now |
|
DISTI #
17-LCCA30798/BK-FT6
|
Mouser Electronics | RF Cable Assemblies BNC M to HD BNC M Using Black Belden 1694A, 6 Feet | 0 |
|
$39.6200 / $52.1000 | Order Now |
|
DISTI #
74000309
|
RS | BNC M TO HD BNC M USING BLACK BELDEN 1694A, 6EET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7100 / $43.3900 | RFQ |
|
|
Onlinecomponents.com | BNC M to HD BNC M Using Black Belden 1694A, 6 Feet COO: Mexico RoHS: Compliant | 0 |
|
$37.6100 / $49.3800 | Buy Now |
|
DISTI #
LCCA30798/BK-FT6
|
L-com US | L-com's LCCA30798/BK-FT6 is a 75 Ohm 6G SDI BNC male to HD-BNC male cable assembly using 1694A-BK coax, 6 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to HD-BNC cable assembly has a male to male gender configuration with 75 Ohm flexible 1694A-BK series coax and operates to 6 GHz and enables 6Gb/s data transfer rates for high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE Standard 2081-1. The shielding of this BNC cable is comprised of aluminum polyester. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30798/BK-FT6 L-com 75 Ohm 6G SDI BNC Male to HD-BNC Male Cable Assembly using 1694A-BK Coax, 6 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 3 |
|
$37.7500 / $43.3900 | Buy Now |