Part Details for LCCN3111 by L-com Inc
Results Overview of LCCN3111 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCCN3111 Information
LCCN3111 by L-com Inc is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCCN3111
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK1118
|
Newark | 12G Sdi 1.0/2.3 Female Straight Through Hole |L-Com LCCN3111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.5000 / $9.9500 | Buy Now |
|
DISTI #
5073-LCCN3111-ND
|
DigiKey | 12G SDI 1.0/2.3 FEMALE STRAIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
|
DISTI #
17-LCCN3111
|
Mouser Electronics | RF Connectors / Coaxial Connectors 12G SDI 1.0/2.3 Female Straight Through Hole RoHS: Compliant | 0 |
|
$6.2000 / $10.4000 | Order Now |
|
DISTI #
73998831
|
RS | 12G SDI 1.0/2.3emale Straight Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.8000 | RFQ |
|
|
Onlinecomponents.com | 12G SDI 1.0/2.3 Female Straight Through Hole COO: China RoHS: Compliant | 0 |
|
$5.7400 / $8.6200 | Buy Now |
|
DISTI #
77742227
|
Verical | LCCN3111 Min Qty: 13 Package Multiple: 1 | Americas - 21 |
|
$5.9073 / $6.7900 | Buy Now |
|
DISTI #
LCCN3111
|
L-com US | L-COM’s 12G-SDI 1.0/2.3 connector LCCN3111 utilizes 12Gb/s data transfer rates to enable high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE ST 2082-1. These 75 Ohm connectors are available in PCB edge-mount, straight, or right angle configurations, as well as coaxial connectors to be used in industry standard cable assemblies. Min Qty: 1 Package Multiple: 1 | 21 |
|
$5.9100 / $6.7900 | Buy Now |