-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, LEAD FREE, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7824
|
Newark | Transient Voltage Suppressor, Tvs, Lcda Series, 12 V, Soic, 16, 13.3 V Rohs Compliant: Yes |Semtech LCDA12C-8.TBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 440 |
|
$3.0500 | Buy Now |
DISTI #
LCDA12C-8.TBTCT-ND
|
DigiKey | TVS DIODE 12VWM 26.6VC 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
908 In Stock |
|
$3.3091 / $6.2300 | Buy Now |
DISTI #
947-LCDA12C-8.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY 8 LINE LOW CAP RoHS: Compliant | 874 |
|
$3.4900 / $6.2000 | Buy Now |
|
Future Electronics | LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Reel | 1500Reel |
|
$3.1800 / $3.2700 | Buy Now |
|
Future Electronics | LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Container: Cut Tape/Mini-Reel | 22Cut Tape/Mini-Reel |
|
$4.0400 / $5.4600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | LCDA12C-8 - TVS Diode Zener Bi-Directional 12V (Max) 26.6V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 3884 |
|
$3.2100 / $3.7800 | Buy Now |
DISTI #
LCDA12C-8.TBT
|
TME | Diode: TVS array, 13.3V, 20A, 500W, bidirectional, SO16, Ch: 8 Min Qty: 1 | 490 |
|
$5.0800 / $7.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7129 |
|
RFQ | |
DISTI #
LCDA12C-8.TBT
|
Avnet Silica | Diode TVS Octal Bi-Dir 12V 500W 16-Pin SOIC T/R (Alt: LCDA12C-8.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCDA12C-8.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA12C-8.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, LEAD FREE, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 26.6 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for LCDA12C-8.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA12C-8.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDA12C-8 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, SOP-16 | Semtech Corporation | LCDA12C-8.TBT vs LCDA12C-8 |