Part Details for LCE28A by EIC Semiconductor Inc
Overview of LCE28A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCE28A
LCE28A CAD Models
LCE28A Part Data Attributes:
|
LCE28A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LCE28A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-201 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LCE28A
This table gives cross-reference parts and alternative options found for LCE28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCE28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE33A | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | LCE28A vs 1.5KE33A |
1N6283A | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LCE28A vs 1N6283A |