Part Details for LCFS1059 by Spectrum Control
Results Overview of LCFS1059 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCFS1059 Information
LCFS1059 by Spectrum Control is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LCFS1059 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LCFS1059
LCFS1059 Part Data Attributes
|
|
LCFS1059
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
LCFS1059
Spectrum Control
PLL Frequency Synthesizer
|
| Part Life Cycle Code | Active | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | S-XQCC-N52 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC52,.8 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 3.352 Mm | |
| Supply Voltage-Max (Vsup) | 3.366 V | |
| Supply Voltage-Min (Vsup) | 3.234 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Width | 20.32 Mm |