Part Details for LCGD-1K by Omega Engineering
Results Overview of LCGD-1K by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCGD-1K Information
LCGD-1K by Omega Engineering is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LCGD-1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AC5455
|
Newark | Load Cell, Miniature, 1000Lbf, 10V, Load Cell Type:Miniature Compression, Excitation Voltage Min:-, Excitation Voltage Max:10Vdc, Sensor Output Type:Ratiometric, Connection Type:4 Conductor Cable, Linearity:± 0.25 % Rohs Compliant: No |Omega LCGD-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$940.3700 | Buy Now |
|
DISTI #
5880-LCGD-1K-ND
|
DigiKey | SEN FORCE 453.59KGF PUSHBUTTON Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$940.3700 | Buy Now |
|
DISTI #
31AC5455
|
Avnet Americas | 1,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: 31AC5455) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Partner Stock |
|
$940.3700 | RFQ |
|
DISTI #
LCGD-1K
|
Avnet Americas | 1,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LCGD-1K) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 1 Factory Stock |
|
$940.3700 | RFQ |
|
DISTI #
75019978
|
RS | LCGD-1K Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,342.8500 | RFQ |