| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP-300-13.5 | Mean Well | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 285W | LCL300PS13 vs SP-300-13.5 |
Part Details for LCL300PS13 by XP Power
Results Overview of LCL300PS13 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCL300PS13 Information
LCL300PS13 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCL300PS13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LCL300PS13-ND
|
DigiKey | AC/DC CONVERTER 13.5V 297W Container: Box |
0 Box |
|
Buy Now |
LCL300PS13 Part Data Attributes
|
|
LCL300PS13
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCL300PS13
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 300W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Csa, En, Ul | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| Length | 205 Mm | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 22 A | |
| Output Voltage-Max | 14.5 V | |
| Output Voltage-Min | 12.5 V | |
| Output Voltage-Nom | 13.5 V | |
| Protections | Output Over Current; Output Over Voltage; Thermal | |
| Ripple Voltage (Main Out) | 0.05303 Vrms | |
| Total Power Output-Max | 300 W | |
| Width | 110 Mm |
Alternate Parts for LCL300PS13
This table gives cross-reference parts and alternative options found for LCL300PS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCL300PS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.