Part Details for LCM-H02002DTF by ITW Lumex
Results Overview of LCM-H02002DTF by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM-H02002DTF Information
LCM-H02002DTF by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM-H02002DTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LCM-H02002DTF-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLECTIVE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
696-LCM-H02002DTF
|
Mouser Electronics | LCD Character Display Modules & Accessories 20x2 LCD MOD 5.55mm Character Height RoHS: Compliant | 0 |
|
$14.4400 / $24.2000 | Order Now |
|
DISTI #
71495486
|
RS | 20X2 CHAR LCD MODULE, TN TRANSFL, BKLT, HIGH TEMP Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6700 / $19.2400 | RFQ |
|
|
Onlinecomponents.com | 5x8 Dot Matrix 20x2 LCD Module COO: China RoHS: Compliant |
153 In Stock |
|
$15.4300 / $25.4000 | Buy Now |
|
DISTI #
51669205
|
Verical | 5x8 Dot Matrix 20x2 LCD Module RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1603 | Americas - 152 |
|
$17.9700 / $31.8695 | Buy Now |
|
|
Quest Components | 5 X 8 DOT MATRIX LED DISPLAY | 15 |
|
$14.6250 / $19.5000 | Buy Now |
|
|
Master Electronics | 5x8 Dot Matrix 20x2 LCD Module COO: China RoHS: Compliant |
153 In Stock |
|
$15.4300 / $25.4000 | Buy Now |
US Tariff Estimator: LCM-H02002DTF by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.