Part Details for LCM5400 by L-com Inc
Results Overview of LCM5400 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM5400 Information
LCM5400 by L-com Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM5400
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK1135
|
Newark | 5Pk Wire Mesh Cable Tray 16"d X 2"h X 10Ft. |L-Com LCM5400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.2800 / $718.0800 | Buy Now |
|
DISTI #
5073-LCM5400-ND
|
DigiKey | WIRE MESH CABLE TRAY 16"D X 2"H Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$646.9500 | Buy Now |
|
DISTI #
17-LCM5400
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5pk Wire Mesh Cable Tray 16"D x 2"H x 10ft. | 0 |
|
$591.7000 | Order Now |
|
DISTI #
73996221
|
RS | Wire Mesh Cable Tray 16D x 2H x 10ft. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$590.9600 / $680.0000 | RFQ |
|
|
Onlinecomponents.com | Wire Mesh Cable Tray 16"D x 2"H x 10ft. 5pk COO: China RoHS: Compliant | 0 |
|
$605.5700 / $632.1100 | Buy Now |
|
DISTI #
LCM5400
|
L-com US | L-Com Electro Zinc Plated Wire Mesh Cable Tray is the ideal solution for neatly routing and organizing cable. This cable tray’s design features a cable capacity of 390 cables which runs in a variety of settings including along the wall, in the ceiling, and underneath raised flooring. L-Com is your one-stop destination to buy high-quality cable Trays for same-day shipment worldwide. The Electro Zinc Plated finish protects these cable trays from weather and chemical corrosion, making them suitable for use in almost any industrial or commercial settings such as schools, data centers, factories, assembly plants, and more. This cable tray’s design is available in a package quantity of 5 & there are many accessories (Sold Separately) to help fit your installation needs. These cable trays are constructed of durable, weather and chemical resistant steel, deliver high durability, versatility, and functionality. The L-Com Electro Zinc Plated wire mesh cable tray is available in 1.97" height, 15.75" width and can be cut or bend to form custom lengths. Our expert technical support and knowledgeable sales team can get you to the right cable tray for the job. Order your Electro Zinc Plated wire mesh cable tray online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$544.0000 / $680.0000 | Buy Now |