Part Details for LCW50US24 by XP Power
Results Overview of LCW50US24 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCW50US24 Information
LCW50US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCW50US24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72551075
|
RS | POWER SUPPLY, AC-DC, ENCLOSED, INDUSTRIAL, 50W, 24V, LCW50 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7000 | RFQ |
|
DISTI #
LCW50US24
|
TME | Power supply: switching, for building in, 50W, 24VDC, 2.2A, OUT: 1 Min Qty: 1 | 0 |
|
$15.0700 | RFQ |
|
|
Neutron USA | Modular Power Supplies AC-DC 50W INDUSTRIAL | 0 |
|
$67.7900 | Buy Now |
LCW50US24 Part Data Attributes
|
|
LCW50US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCW50US24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce; En; Ul; Ukca | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 99 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 2.2 A | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 21.6 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Screening Level | En/Ul 62368-1 | |
| Seated Height-Max | 31 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Width | 82 Mm |
LCW50US24 Frequently Asked Questions (FAQ)
-
The LCW50US24 can handle a maximum capacitive load of 47μF. Exceeding this value may cause instability or oscillation.
-
Yes, the LCW50US24 can be used in a redundant configuration to achieve higher reliability and availability. However, it's essential to ensure that the units are synchronized and configured correctly to avoid any issues.
-
The recommended input fuse rating for the LCW50US24 is 2A slow-blow or 1A fast-acting. This helps protect the unit from input overvoltage and overcurrent conditions.
-
The LCW50US24 is rated for operation up to 80°C ambient temperature. However, derating may be necessary for temperatures above 60°C to ensure reliable operation and to prevent overheating.
-
The MTBF of the LCW50US24 is approximately 1.5 million hours, calculated according to MIL-HDBK-217F. This indicates a high level of reliability and low failure rate.