Part Details for LD025U0R4BAB4A by Kyocera AVX Components
Overview of LD025U0R4BAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD025U0R4BAB4A
LD025U0R4BAB4A CAD Models
LD025U0R4BAB4A Part Data Attributes
|
LD025U0R4BAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025U0R4BAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025U0R4BAB4A
This table gives cross-reference parts and alternative options found for LD025U0R4BAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025U0R4BAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A050P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025U0R4BAB4A vs 0402A050P400BQT |
0402Y050P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025U0R4BAB4A vs 0402Y050P400BQT |
04025U0R4BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD025U0R4BAB4A vs 04025U0R4BAT4A |
C0402COG500-0R4BSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | VENKEL LTD | LD025U0R4BAB4A vs C0402COG500-0R4BSNR |
MA0402CG0R4B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | MERITEK Electronics Corporation | LD025U0R4BAB4A vs MA0402CG0R4B500 |
04025U0R4B4T2A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Kyocera AVX Components | LD025U0R4BAB4A vs 04025U0R4B4T2A |
NMC-M0402NPO0R4B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LD025U0R4BAB4A vs NMC-M0402NPO0R4B50TRPF |
C0402C0G500-0R4BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD025U0R4BAB4A vs C0402C0G500-0R4BPP |
C0402C0G500-0R4BNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | VENKEL LTD | LD025U0R4BAB4A vs C0402C0G500-0R4BNU |
C0402COG500-0R4BSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | VENKEL LTD | LD025U0R4BAB4A vs C0402COG500-0R4BSND |