Part Details for LD031A180KAB4A by Kyocera AVX Components
Overview of LD031A180KAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031A180KAB4A
LD031A180KAB4A CAD Models
LD031A180KAB4A Part Data Attributes:
|
LD031A180KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A180KAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A180KAB4A
This table gives cross-reference parts and alternative options found for LD031A180KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A180KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A180KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs 06031A180KAT7A |
06031A180K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD031A180KAB4A vs 06031A180K4Z4A |
LD031A180KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs LD031A180KAX4A |
KAM15ACG2A180KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs KAM15ACG2A180KT |
LD031A180KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs LD031A180KAX2A |
GMC10CG180K100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Cal-Chip Electronics | LD031A180KAB4A vs GMC10CG180K100NTD |
C0603HQN101-180KGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A180KAB4A vs C0603HQN101-180KGE |
06031A180KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs 06031A180KA77A |
C0603HQN101-180KGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A180KAB4A vs C0603HQN101-180KGP |
KGM15ACG2A180KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A180KAB4A vs KGM15ACG2A180KM |