Part Details for LD031A181JAX4A by Kyocera AVX Components
Overview of LD031A181JAX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031A181JAX4A
LD031A181JAX4A CAD Models
LD031A181JAX4A Part Data Attributes
|
LD031A181JAX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A181JAX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A181JAX4A
This table gives cross-reference parts and alternative options found for LD031A181JAX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A181JAX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A181JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A181JAX4A vs 06031A181JAT7A |
BC031A181JZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A181JAX4A vs BC031A181JZB1SA0 |
CE0603A-181-J101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | RCD Components Inc | LD031A181JAX4A vs CE0603A-181-J101GB |
0603N181J101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | Knowles Capacitors | LD031A181JAX4A vs 0603N181J101PHW-HB |
0603A181JBXV | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00018uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | LD031A181JAX4A vs 0603A181JBXV |
0603RN181J101PRW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | Knowles Capacitors | LD031A181JAX4A vs 0603RN181J101PRW |
0603N181J101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | Knowles Capacitors | LD031A181JAX4A vs 0603N181J101YHW-HK |
BC031A181JZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A181JAX4A vs BC031A181JZJ1SA1 |
06031A181JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A181JAX4A vs 06031A181JAT3A |
AU031A181JA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | Kyocera AVX Components | LD031A181JAX4A vs AU031A181JA74A |