Part Details for LD031A1R8BAB7A by Kyocera AVX Components
Overview of LD031A1R8BAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031A1R8BAB7A
LD031A1R8BAB7A CAD Models
LD031A1R8BAB7A Part Data Attributes:
|
LD031A1R8BAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A1R8BAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LD | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.81 mm |
Alternate Parts for LD031A1R8BAB7A
This table gives cross-reference parts and alternative options found for LD031A1R8BAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A1R8BAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R8B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A1R8BAB7A vs 0603N1R8B101ST |
C0603HQN101-1R8BN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A1R8BAB7A vs C0603HQN101-1R8BN6P |
C0603HQN101-1R8BG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A1R8BAB7A vs C0603HQN101-1R8BG6P |
KGM15ACG2A1R8BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A1R8BAB7A vs KGM15ACG2A1R8BT |
C0603HQN101-1R8BGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A1R8BAB7A vs C0603HQN101-1R8BGE |
LD031A1R8BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A1R8BAB7A vs LD031A1R8BAX2A |
C0603HQN101-1R8BG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A1R8BAB7A vs C0603HQN101-1R8BG6E |
06031A1R8B4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A1R8BAB7A vs 06031A1R8B4T4A |
0603N1R8B101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A1R8BAB7A vs 0603N1R8B101PT |
0603N1R8B101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A1R8BAB7A vs 0603N1R8B101VHT |